
1Kb MICROWIRE bus serial EEPROM featuring a 64 x 16 organization. This non-volatile memory component offers a 200ns access time and operates at up to 2MHz. It supports a 3-wire serial interface and is housed in a lead-free, surface-mount SOIC package with tin-matte contact plating. Operating voltage ranges from 4.5V to 5.5V, with a typical supply current of 2mA.
Microchip 93C46B/SN technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46B/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
