
1Kb serial EEPROM memory, organized as 64 words by 16 bits, featuring a 2-wire serial interface and a maximum operating frequency of 2MHz. This surface mount component offers a fast access time of 400ns, operates within a voltage range of 4.5V to 5.5V, and is housed in a compact TSSOP-8 package with tin matte contact plating. It supports write protection and is RoHS compliant, with a maximum operating temperature of 70°C.
Microchip 93C46B/ST technical specifications.
| Access Time | 6ms |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46B/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
