
1Kb MICROWIRE bus serial EEPROM with 64 x 16 organization. Features a 250ns maximum access time and operates at up to 2MHz. This surface mount component is housed in a compact SOT-23 package, measuring 3.1mm in length, 1.8mm in width, and 1.3mm in height. It supports a 4.5V to 5.5V operating supply voltage range and is RoHS compliant.
Microchip 93C46BT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
