
1Kb Serial EEPROM memory IC, organized as 64 x 16 bits, features a MICROWIRE/3-WIRE serial interface and operates at a maximum frequency of 2MHz. This surface-mount device, housed in an 8-pin SOIC package, offers a fast access time of 250ns and a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. It is RoHS compliant and suitable for operation across a wide temperature range from -40°C to 85°C.
Microchip 93C46BT-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
