
1Kb serial EEPROM memory, organized as 64 words by 16 bits, featuring MICROWIRE and 3-wire serial interfaces. This surface-mount device operates with a 4.5V to 5.5V supply voltage, offering a maximum frequency of 2MHz and a fast access time of 200ns. The SOIC package, with tin-matte contact plating, ensures reliable performance across a 0°C to 70°C temperature range. Includes write protection and a write cycle time of 6ms.
Microchip 93C46BT/SN technical specifications.
| Access Time | 6ms |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | 2-Wire, MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
