
1Kb serial EEPROM memory, organized as 64 x 16, featuring a 2-wire serial interface with a maximum frequency of 2MHz. This surface mount component offers a 6ms access and write cycle time, operating from a 4.5V to 5.5V supply range. Packaged in a lead-free, RoHS-compliant SOIC package with tin-matte contact plating.
Microchip 93C46BX/SN technical specifications.
| Access Time | 6ms |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BX/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
