
1Kb MICROWIRE bus serial EEPROM with 3-wire interface, offering 200ns maximum access time. This integrated circuit operates at up to 3MHz and features a 5V supply voltage range of 4.5V to 5.5V. Packaged in a 0.300-inch PDIP with tin matte contact plating, it supports through-hole mounting. The component is RoHS compliant and includes write protection, with an operating temperature range of -40°C to 85°C.
Microchip 93C46C-I/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46C-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
