
1Kb serial EEPROM memory IC featuring MICROWIRE interface. This surface mount device operates with a 4.5V to 5.5V supply voltage and offers a maximum access time of 200ns. It supports a maximum frequency of 3MHz and is housed in a RoHS compliant, lead-free TSSOP-8 package with tin matte contact plating. Write protection is included.
Microchip 93C46C-I/ST technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46C-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
