Microchip 93C46CXT-E/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46CXT-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
