
2Kb MICROWIRE bus serial EEPROM with 256 x 8 organization. Features 256 words of memory, 250ns maximum access time, and a 2MHz maximum frequency. Operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Packaged in a RoHS compliant, lead-free PDIP-8 package with tin matte contact plating, suitable for through-hole mounting.
Microchip 93C56A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
