Microchip 93C56B-I/PG technical specifications.
| Package/Case | PDIP |
| Density | 2Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56B-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.