
4Kb MICROWIRE bus serial EEPROM, organized as 512 x 8, featuring a 2MHz maximum frequency and 250ns maximum access time. This surface mount device is housed in a lead-free, RoHS compliant SOIC package with tin matte contact plating. Operating from a 4.5V to 5.5V supply range, it offers a 5V nominal supply voltage and a maximum supply current of 2mA. The component supports a wide operating temperature range from -40°C to 125°C.
Microchip 93C66A-E/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66A-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
