
4Kb MICROWIRE bus serial EEPROM, organized as 256 x 16, features a 250ns maximum access time and operates at frequencies up to 2MHz. This surface mount device, housed in a 3mm x 3mm x 0.95mm MSOP package with tin/matte contact plating, supports a 4.5V to 5.5V operating supply voltage. It offers a 3-wire serial interface and is RoHS compliant.
Microchip 93C66B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
