
4Kb MICROWIRE bus serial EEPROM, organized as 256 x 16, features a 3-wire serial interface and a maximum access time of 250ns. Operating at frequencies up to 2MHz, this through-hole component is housed in a PDIP-8 package. It supports a voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V, and offers write protection. This RoHS compliant device operates within a temperature range of -40°C to 85°C.
Microchip 93C66B-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66B-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
