Microchip 93C66B-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66B-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
