Microchip 93C66BT-I/OTG technical specifications.
| Access Time | 2us |
| Package/Case | SOT-23 |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66BT-I/OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.