
4Kb MICROWIRE bus serial EEPROM, organized as 256 x 16, offers 250ns maximum access time and operates at up to 2MHz. This surface mount device features a SOIC package with tin matte contact plating, a 5V operating supply voltage (4.5V to 5.5V range), and a maximum supply current of 2mA. It supports MICROWIRE and serial interfaces, includes write protection, and is RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip 93C66BT-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66BT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
