
4Kb MICROWIRE bus serial EEPROM with 200ns maximum access time. Features a 3-wire serial interface and operates at up to 3MHz. Housed in a RoHS compliant, lead-free PDIP-8 package with tin matte contact plating, suitable for through-hole mounting. Offers a wide operating supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 85°C.
Microchip 93C66C-I/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66C-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
