
4Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 3-wire serial interface and a maximum access time of 200ns. Operates with a 5V supply voltage and a maximum frequency of 3MHz. Packaged in a RoHS compliant SOIC-8 package with tin-matte contact plating. Suitable for industrial temperature ranges from -40°C to 85°C.
Microchip 93C66C-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
