
The 93C76-E/P is an 8Kb EEPROM with a 3-WIRE serial interface and a maximum operating frequency of 2MHz. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations and has a supply current of 3mA.
Microchip 93C76-E/P technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C76-E/P to view detailed technical specifications.
No datasheet is available for this part.
