
8Kb MICROWIRE bus serial EEPROM, 512 x 16 bit configuration, featuring a 3MHz maximum frequency and 100ns maximum access time. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 3mA supply current. Housed in a RoHS compliant, tin-matte plated SOIC-8 package measuring 4.9mm x 3.9mm x 1.5mm, it supports 3-wire serial interface and includes write protection.
Microchip 93C76C-I/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C76C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
