The 93C76C-I/SNG is an 8Kb MICROWIRE EEPROM from Microchip, operating at a maximum frequency of 3MHz. It is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a SOIC package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Microchip 93C76C-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C76C-I/SNG to view detailed technical specifications.
No datasheet is available for this part.