
The 16Kb Non-Volatile EEPROM is a 1KX16 memory device with a maximum operating frequency of 3MHz and an operating supply voltage of 5V. It is packaged in a SOIC-8 package and is compliant with RoHS regulations. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an access time of 100ns and a memory density of 16Kb.
Sign in to ask questions about the Microchip 93C86B-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C86B-E/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86B-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
