16Kb serial EEPROM memory IC featuring MICROWIRE and 3-wire interface. This surface mount component offers a 100ns maximum access time and operates at up to 3MHz. With a 4.5V to 5.5V supply voltage range and 3mA supply current, it is housed in a RoHS compliant TSSOP package. Organization is 256 x 8, with write protection capabilities.
Microchip 93C86C-I/ST technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Length | 3.1mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86C-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.