
The 16Kb MICROWIRE EEPROM is a memory device with a memory size of 16Kb, organized in 256 x 8 bits. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum frequency of 3MHz. This device is packaged in a SOIC-8 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Microchip 93C86CT-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86CT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.