1Kb serial EEPROM memory featuring MICROWIRE interface and 1µs access time. Operates with a 1.8V to 5.5V supply voltage range, supporting up to 2MHz frequency. Packaged in a PDIP-8 configuration, this non-volatile memory component is RoHS compliant.
Microchip 93LC46/P technical specifications.
| Access Time | 1us |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
