The 93LC46A-E/SNG is a 1Kb memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.5V to 5.5V and has a maximum frequency of 2MHz. The device is packaged in a SOIC package and is compliant with RoHS regulations. It features a MICROWIRE interface and has an organization of 128 x 8 bits.
Microchip 93LC46A-E/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46A-E/SNG to view detailed technical specifications.
No datasheet is available for this part.