The 93LC46AI/SM is an industrial-grade EEPROM IC with 128 words of memory. It operates over a supply voltage range of 2.5V to 6V and has a maximum clock frequency of 1 MHz. The device is packaged in an 8-pin R-PDSO-G8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Microchip 93LC46AI/SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC46AI/SM to view detailed technical specifications.
No datasheet is available for this part.