This 8-bit serial EEPROM from Microchip features 128 words of memory and operates at a maximum clock frequency of 2 MHz. It is available in a TSSOP-8 package and is rated for industrial temperature operation from -40°C to 85°C. The device is supplied with a nominal voltage of 3V, with a maximum and minimum supply voltage of 5.5V and 2.5V, respectively.
Microchip 93LC46AI/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC46AI/ST to view detailed technical specifications.
No datasheet is available for this part.