
Serial EEPROM memory with 1Kb density, organized as 64 x 16 bits. Features a MICROWIRE/3-wire serial interface and operates with a supply voltage range of 2.5V to 6V, with a nominal 5.5V. Offers a maximum frequency of 2MHz and an access time of 200ns. This surface mount component is housed in an 8-pin SOIC package with tin/matte contact plating. RoHS compliant and lead-free, it supports write protection and has a maximum operating temperature of 70°C.
Microchip 93LC46B/SN technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46B/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
