
1Kb serial EEPROM memory, organized as 64 words by 16 bits, featuring a 2-wire Microwire interface and a maximum frequency of 2MHz. This surface mount component operates with a supply voltage range of 2.5V to 6V and offers a fast 6ms access and write cycle time. Encased in a compact TSSOP package with tin-matte contact plating, it supports write protection and is RoHS compliant.
Microchip 93LC46B/ST technical specifications.
| Access Time | 6ms |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5.5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46B/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
