
1Kb MICROWIRE bus serial EEPROM, organized as 64 x 16, features a 2MHz maximum frequency and 250ns maximum access time. This surface mount device, housed in a RoHS compliant TSSOP package with tin matte contact plating, operates from 2.5V to 5.5V supply voltage. It offers 6ms maximum write cycle time and includes write protection.
Microchip 93LC46BT-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46BT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
