
1Kb serial EEPROM memory, organized as 64 x 16, featuring a 2-wire MICROWIRE bus interface with a maximum frequency of 2MHz. This surface mount component operates with a supply voltage range of 2.5V to 6V, a nominal 5.5V, and offers a fast access time of 6ms. Packaged in a TSSOP-8 with tin, matte contact plating, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C. Write protection is enabled, and it is supplied on tape and reel.
Microchip 93LC46BT/ST technical specifications.
| Access Time | 6ms |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 64X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46BT/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
