
1Kb serial EEPROM memory, organized as 64 x 16, featuring a MICROWIRE interface and a maximum operating frequency of 2MHz. This surface mount component offers a 6ms access time and write cycle time, operating from a 2.5V to 6V supply range with a nominal 5.5V. Packaged in a lead-free, RoHS-compliant SOIC-8 package with tin-matte plating, it is suitable for industrial applications with an operating temperature range of 0°C to 70°C.
Microchip 93LC46BX/SN technical specifications.
| Access Time | 6ms |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial, MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46BX/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
