1Kb MICROWIRE bus serial EEPROM for through-hole mounting. Features a 3-wire serial interface with a maximum access time of 200ns and a maximum frequency of 3MHz. Operates from 2.5V to 5.5V supply voltage, with a nominal supply voltage of 5.5V and a supply current of 2mA. Packaged in a RoHS compliant, lead-free PDIP-8 package with tin matte contact plating. Extended temperature range from -40°C to 85°C.
Microchip 93LC46C-I/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.87mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46C-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
