
The 93LC46CT-I/SN is a 1Kb MICROWIRE EEPROM with a maximum frequency of 3MHz and a supply voltage range of 2.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC surface mount package. The device is RoHS compliant and has a maximum supply current of 2mA.
Microchip 93LC46CT-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46CT-I/SN to view detailed technical specifications.
No datasheet is available for this part.
