
2Kb MICROWIRE bus serial EEPROM, PDSO8 package, featuring a 400ns maximum access time and a 2MHz maximum frequency. This integrated circuit operates with a 2.5V to 5.5V supply voltage and offers 2Kb of EEPROM memory. The SOIC package has tin, matte contact plating, a width of 3.9mm, length of 4.9mm, and height of 1.5mm. It is RoHS compliant and includes write protection.
Microchip 93LC56-I/SN technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
