
2Kb MICROWIRE bus serial EEPROM, featuring a 3-wire interface and a maximum access time of 250ns. This non-volatile memory component operates with a supply voltage range of 2.5V to 5.5V and a maximum frequency of 2MHz. Packaged in a lead-free, SOIC (SOIC-8) package with tin matte contact plating, it offers a write protection feature and a maximum operating temperature of 70°C.
Microchip 93LC56/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.55mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
