Microchip 93LC56AT/ST technical specifications.
| Access Time | 6ms |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AT/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
