
2Kb MICROWIRE serial EEPROM for surface mount applications, featuring a 128 x 16 organization and a maximum access time of 250ns. Operates with a 2MHz maximum frequency across a 2.5V to 5.5V supply voltage range. This RoHS compliant component is housed in a compact 3mm x 3mm MSOP package with tin-matte contact plating, suitable for temperatures from -40°C to 125°C. Includes write protection functionality and a typical supply current of 2mA.
Microchip 93LC56B-E/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56B-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
