
2Kb MICROWIRE bus serial EEPROM, 128 x 16 organization. Features 250ns maximum access time and 2MHz maximum frequency. Operates from 2.5V to 5.5V supply voltage with 2mA supply current. Packaged in a RoHS compliant, lead-free TSSOP-8 surface mount package with tin matte contact plating. Operating temperature range is -40°C to 85°C.
Microchip 93LC56B-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC56B-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
