
2Kb serial EEPROM memory IC featuring a 2-wire interface and a 128 x 16 organization. Operates with a maximum frequency of 2MHz and offers an access time as low as 400ns. This surface mount component is housed in a TSSOP package with tin-matte contact plating, suitable for operation between 2.5V and 5.5V. It is lead-free, RoHS compliant, and designed for a temperature range of 0°C to 70°C.
Microchip 93LC56B/ST technical specifications.
| Access Time | 6ms |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.05mm |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.1mm |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56B/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
