The 93LC56BXTI/SN is an industrial-grade EEPROM with 128 words of serial memory, operating on a supply voltage of 1.8 to 5.5 volts and functioning within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PDSO-G8 and a pin count of 8. The device is available in a 0.150 inch, RoHS compliant, plastic package with a width of 3.9 mm and a length of 4.9 mm.
Microchip 93LC56BXTI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC56BXTI/SN to view detailed technical specifications.
No datasheet is available for this part.