
2Kb serial EEPROM featuring MICROWIRE and 3-wire interface. Operates with a 2.5V to 5.5V supply voltage, offering a maximum operating frequency of 2MHz and a maximum access time of 200ns. This non-volatile memory component is housed in a compact MSOP package with tin-matte contact plating, suitable for surface mounting. It supports write protection and has a maximum write cycle time of 6ms.
Microchip 93LC56C-I/MS technical specifications.
| Access Time-Max | 200ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56C-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
