
2Kb serial EEPROM with 3-wire interface, operating at up to 3MHz. Features a 200ns maximum access time and a 2.5V to 5.5V supply voltage range. This through-hole component is housed in a PDIP-8 package with tin-matte contact plating. It offers write protection and operates across a temperature range of -40°C to 85°C.
Microchip 93LC56C-I/P technical specifications.
| Access Time | 6ms |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | 2-Wire, Serial, 3-WIRE |
| Length | 9.27mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56C-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
