
2Kb serial EEPROM memory IC, featuring a 2-wire or 3-wire interface and a maximum operating frequency of 3MHz. This surface mount component offers a wide operating voltage range from 2.5V to 5.5V, with a maximum supply current of 2mA. It boasts a fast access time of 200ns and a write cycle time of 6ms, with write protection capabilities. Packaged in a RoHS compliant SOIC-8 package, it operates across a temperature range of -40°C to 85°C.
Microchip 93LC56C-I/SN technical specifications.
| Access Time | 6ms |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | 2-Wire, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
