
4Kb serial EEPROM with MICROWIRE/3-wire interface, operating at up to 2MHz. Features a 250ns maximum access time and a 10ms maximum write cycle time. This non-volatile memory component is housed in a PDIP package, rated for 2.5V to 5.5V supply voltage, and operates from 0°C to 70°C. It offers write protection and is lead-free and RoHS compliant.
Microchip 93LC66/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 3.68mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.6mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
