
4Kb serial EEPROM with MICROWIRE, Serial, I2C, and 3-wire interface. Features 250ns maximum access time and 2MHz maximum frequency. Operates from 2.5V to 5.5V supply voltage with 3mA supply current. Packaged in a lead-free, RoHS compliant SOIC package with tin-matte contact plating. Includes write protection and 10ms maximum write cycle time.
Microchip 93LC66/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.55mm |
| Interface | MICROWIRE, Serial, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
