
4Kb serial EEPROM memory, organized as 512 x 8, featuring a MICROWIRE interface and a maximum access time of 250ns. This non-volatile memory operates at frequencies up to 2MHz and supports a supply voltage range of 2.5V to 5.5V. Packaged in a lead-free, RoHS-compliant TSSOP-8 with tin matte contact plating, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Microchip 93LC66A-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
