The 93LC66AT-I/SN15KVAO is an industrial-temperature EEPROM memory IC from Microchip. It features a 512-word serial memory and operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device is packaged in a 8-pin R-PDSO-G8 package and has a width of 3.9mm and a length of 4.9mm. It is designed for industrial applications and meets the AEC-Q100 screening level.
Microchip 93LC66AT-I/SN15KVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC66AT-I/SN15KVAO to view detailed technical specifications.
No datasheet is available for this part.